You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VHF Handheld Wireless Microphone System, 173.8MHz -
VH1
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- VH1
- Order Code:
- MP34894
- Also Known As:
- 171.804UK, GTIN UPC EAN: 5015972091043
- Technical Datasheet:
- VH1 Datasheet
Product Overview
- Half-width 1U VHF wireless receiver
- High quality microphone
- Up to 50m range
- Operating frequency: 173.8MHz
- S/N ratio:
85dB - THD:
0.2% - ABS case, jack lead and battery supplied
- Receiver Power: 10Vac 250mA (supplied)
- Dimensions (WxHxD): 210x45x180mm
- Weight: 573g
- Handheld Transmitter Power: 9V PP3 battery (supplied)
- Dimensions (Dia.xD): 45Øx270mm
- Weight: 190g (without battery)
Product Information
- :
- Cardioid
- :
- 173.8MHz
- :
- 40Hz
- :
- 20kHz
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.16 (£34.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.