You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24x 3W LED Wall Bar Light -
WASH AND BEAM
Product Overview
- 24 High output RGB and amber 3W LEDs capable of producing up to 16.7 million colours
- Automatic and show modes that can be tailored to your requirements using additional speed and strobe settings
- 3 Sound to light modes with additional microphone sensitivity adjustment
- 4, 6, 11, 48 or 54 channel DMX modes
- Twist and lock power connections for a more professional feel
- Power supply: 110V to 240V AC, 50/60Hz
- Power consumption: 80W
- Type LED: 12x 3W RGB 3-in-1, 12x 3W CW CREE
- Beam angle: Beam 3°, Wash 35°
- Modes: Auto, DMX512, Sound, Master/Slave
- DMX channels: 4, 6, 11, 48 or 54 Channel
- Connections: Power in/out (twist and lock), DMX in/out (3pin XLR)
- Dimensions: 1000x65x55mm
- Weight: 2.4kg
Product Information
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £90.83 (£109.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.