You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Way Crossover, 8 Ohm, 200W, 3kHz - 900.593UK - 

X48R3KH-200W

X48R3KH-200W - 2 Way Crossover, 8 Ohm, 200W, 3kHz  -  900.593UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
X48R3KH-200W
Order Code:
DP37728
Also Known As:
900.593UK, GTIN UPC EAN: 5015972187531

Product Range Selector (QTX - 2 Way Crossovers - 8 Ohm Series)

See all from this product range

Product Overview

The X48R3KH-200W (900.593UK) from QTX is a 2 Way Crossover rated at 8 Ohm and 200W. Ensures a balanced separation of the high and low frequencies.
  • High quality components
  • Excellent sound reproduction
  • Impedance: 8 Ohm
  • Damping: 12dB/Oct.
  • Frequency: 3kHz
  • Power: 200W

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

900.593UK, GTIN UPC EAN: 5015972187531

10 In stock Need more?

???PF_PDP_RSP_SUP???

£11.68 ( £14.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.68 (£14.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --