You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
150W Satelite Passive Speaker for MIXCAB-15 -
XCAB-15
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- XCAB-15
- Order Code:
- LS05639
- Product Range
- QTX Passive Speakers
- Also Known As:
- 178.972UK, GTIN UPC EAN: 5015972215050
Product Range Selector (QTX Passive Speakers)
See all from this product rangeProduct Overview
- Two-way passive PA speaker with 15" woofer and 2" titanium compression driver
- Output power: 150W rms
- Impedance: 4Ω
- Max. SPL: 136dB @1W/1m
- Heavy duty injection moulded cabinet
- Input connector: 1x SPK (2 or 4-pole)
- Frequency response: 45Hz to 18kHz
- Retractable trolley assembly
- Pole mounting: 35mm integral top-hat
- Dimensions (HxWxD): 680x445x370mm
- Weight: 13.2kg
Applications
Audio, Business, Domestic, DJ, Education, Live Events, Installations, Public, Music
Product Information
- :
- 45Hz
- :
- 18kHz
- :
- 680mm
- :
- 445mm
- :
- 370mm
- :
- QTX Passive Speakers
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £133.65 (£160.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.