You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Leaded Tip Tinner, 1oz -
LEADED TIP TINNER, 1OZ TIN
- Manufacturer:
- QUALITEK QUALITEK
- Manufacturer Part No:
- LEADED TIP TINNER, 1OZ TIN
- Order Code:
- SD02122
- Technical Datasheet:
- LEADED TIP TINNER, 1OZ TIN Datasheet
Product Overview
- Leaded tip tinner
- Provides better cleaning and re-tinning of highly oxidized soldering iron tips than wet sponge or rosin-cored wire
- Non corrosive
- Suitable for all irons
- Self adhesive pad allows it to fix to any surface close to the iron
- Supplied in metal tin with lid
- Weight: 1oz
Product Information
- :
- Tip Tinner
- :
- Soldering Tips
- :
- -
- :
- -
Technical Documents (2)
45 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.95 (£7.14) | ( ) |
5+ | £5.38 (£6.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.