You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
No-Clean Rework Wand, 10ml Pen Applicator -
REWORK WAND NC
- Manufacturer:
- QUALITEK QUALITEK
- Manufacturer Part No:
- REWORK WAND NC
- Order Code:
- SD01929
- Technical Datasheet:
- REWORK WAND NC Datasheet
Product Range Selector (Rework Wand)
See all from this product rangeProduct Overview
- Mechanical nature permits a localized controlled application of flux for rework or adding components
- Size: 10ml
Applications
Maintenance & Repair, Industrial
Warnings
Product Information
- :
- No Clean
- :
- Pen Applicator
- :
- 10ml
- :
- 20g
- :
- Rework Wand
Technical Documents (2)
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.65 (£6.78) | ( ) |
5+ | £5.11 (£6.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.