You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lead Free Solder Wire, 96.5/3/0.5, 0.7mm, 500g -
SAC305 NC600 0.7MM 500G
- Manufacturer:
- QUALITEK QUALITEK
- Manufacturer Part No:
- SAC305 NC600 0.7MM 500G
- Order Code:
- SD02114
- Technical Datasheet:
- SAC305 NC600 0.7MM 500G Datasheet
Product Range Selector (NC600)
See all from this product rangeProduct Overview
- Lead-free solder wire
- 3% Silver containing lead-free alloy
- Ideal for all lead-free applications
- Utilising a synthetically refined resin and a very effective activator package
- Good wetting of solder on all common finishes
- Low level of clear residues
- Halide free flux, REL0 specification
- Flux type: No clean
- Melting temperature: 217°C - 219°C
- Tip temperature: 360°C
Product Information
- :
- Lead Free
- :
- 96.5, 3, 0.5 Sn, Ag, Cu
- :
- 0.7mm
- :
- 0.03"
- :
- 217°C
- :
- 500g
- :
- 1.1lb
- :
- NC600
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £70.70 (£84.84) | ( ) |
5+ | £69.39 (£83.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.