You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5MP Lite AI DVR, 16 Channel, 2TB HDD -
NDA-5MPL2-AI-16-2TB
New- Manufacturer:
- QVIS QVIS
- Manufacturer Part No:
- NDA-5MPL2-AI-16-2TB
- Order Code:
- SR12588
- Product Range
- Qvis - NDA-5MPL2 Series
- Technical Datasheet:
- NDA-5MPL2-AI-16-2TB Datasheet
Product Range Selector (Qvis - NDA-5MPL2 Series)
See all from this product rangeProduct Overview
- 16-channel TVI/AHD/CVI 4K/5MP/4MP/1080p/720p/WD1 video input
- 16-channel DVRs default support 2/4-channel 5MP/4MP/3MP/1080p/960p/720p IP video input
- 16-channel analogue video input can be switched to 8-channel IP video input
- Adopt standard H.265 high profile compression format to get high-quality video at much lower bit rate
- Intuitive and user-friendly GUI, window style operation by mouse
- Multi-mode recording: manual/timed/sensor/motion
- AI recording
- Playback: 16-channel simultaneously playback
- Search: time slice, time, event (manual, motion), tag search
- Express and flexible backup via USB, network etc.
- Pentaplex: preview, record, playback, backup and remote access
- DHCP, DDNS, PPPoE network protocol
- Remote control via Web Client or CMS: preview, playback, backup, PTZ, and configuration
- Support remote network transmission and remote surveillance with mobile device
- Authorisation management, log review and device status review
- 1080p output, true HD display
- PTZ preset and auto cruise, up to 255 presets and 8 cruises
- NAT function and QR code scanning by mobile phones
- Powerful mobile surveillance by smartphone with iOS and Android OS
Product Information
- :
- 16Channels
- :
- 2TB
- :
- Qvis - NDA-5MPL2 Series
- :
- UK Type G
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £292.00 (£350.40) | ( ) |
3+ | £285.00 (£342.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.