You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5MP Lite AI DVR, 16 Channel, No HDD - 

NDA-5MPL2-AI-16BB

New
NDA-5MPL2-AI-16BB - 5MP Lite AI DVR, 16 Channel, No HDD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QVIS QVIS
Manufacturer Part No:
NDA-5MPL2-AI-16BB
Order Code:
SR12587
Product Range
Qvis - NDA-5MPL2 Series
See all Technical Docs

Product Range Selector (Qvis - NDA-5MPL2 Series)

See all from this product range

Product Overview

This DVR adopts the standard H.265 high profile compression format and the advanced SOC technique to ensure real time recording in each channel and realize outstanding robustness of the system. Supports 16-channel analogue video input, 8-channel IP video input, 8-channel audio input and simultaneous 16-channel playback. Meets different security requirements of home, financial, commerce, enterprise, transportation and government, etc.
  • 16-channel TVI/AHD/CVI 4K/5MP/4MP/1080p/720p/WD1 video input
  • 16-channel DVRs default support 2/4-channel 5MP/4MP/3MP/1080p/960p/720p IP video input
  • 16-channel analogue video input can be switched to 8-channel IP video input
  • Adopt standard H.265 high profile compression format to get high-quality video at much lower bit rate
  • Intuitive and user-friendly GUI, window style operation by mouse
  • Multi-mode recording: manual/timed/sensor/motion
  • AI recording
  • Playback: 16-channel simultaneously playback
  • Search: time slice, time, event (manual, motion), tag search
  • Express and flexible backup via USB, network etc.
  • Pentaplex: preview, record, playback, backup and remote access
  • DHCP, DDNS, PPPoE network protocol
  • Remote control via Web Client or CMS: preview, playback, backup, PTZ, and configuration
  • Support remote network transmission and remote surveillance with mobile device
  • Authorisation management, log review and device status review
  • 1080p output, true HD display
  • PTZ preset and auto cruise, up to 255 presets and 8 cruises
  • NAT function and QR code scanning by mobile phones
  • Powerful mobile surveillance by smartphone with iOS and Android OS

Product Information


:
16Channels

:
0TB

:
Qvis - NDA-5MPL2 Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£195.00 ( £234.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £195.00 (£234.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £190.00 (£228.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --