You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4MP Active Deterrent Mini PTZ Dome Camera, IP66, IK10 -
PTZNDA-AD3-4X
New- Manufacturer:
- QVIS QVIS
- Manufacturer Part No:
- PTZNDA-AD3-4X
- Order Code:
- SR12599
- Product Range
- Qvis - PTZNDA Series
- Technical Datasheet:
- PTZNDA-AD3-4X Datasheet
Product Range Selector (Qvis - PTZNDA Series)
See all from this product rangeProduct Overview
- BSI+NIR progressive scan CMOS
- Up to 2560x1440 resolution
- Mini illumination: colour: 0.01 lux @ (F1.65 AGC ON), 0 lux with IR
- 4x optical zoom, accurate and fast focusing
- Smart 4x IR LEDs up to 50m, 2x white LED 30m
- Bi-directional audio, built-in mic. and speaker
- 30m for audible warnings, 7m for voice recording
- AI-based human vehicle detection and classification and tracking, perimeter precaution, cross line, etc.
- SD/TF card chamber, reset button, alarm in/out
- PoE+ or 12V DC power supply, easy installation
- Onvif, API, SDK, IE/NVR/VMS/free mobile apps
- IP66, IK10 rated
Product Information
- :
- 1/2.7 "
- :
- 4MP
- :
- 12VDC
- :
- 0.01lx
- :
- Varifocal
- :
- Qvis - PTZNDA Series
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £208.00 (£249.60) | ( ) |
3+ | £203.00 (£243.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.