You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Interlinkable Mains Powered High Precision Heat Alarm with 9V Battery Back-Up - 

QFS-ELCON5-IH

QFS-ELCON5-IH - Interlinkable Mains Powered High Precision Heat Alarm with 9V Battery Back-Up

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QVIS QVIS
Manufacturer Part No:
QFS-ELCON5-IH
Order Code:
SR11673
Product Range
Qvis - Heat Alarms

Product Range Selector (Qvis - Heat Alarms)

See all from this product range

Product Overview

  • High Precision Heat Alarm
  • Mains powered, with 9V battery backup
  • Interlinkable - Pair and interlink devices seamlessly
  • RF optional
  • Compliant With BS5446-2:2003
  • Alarm sounder 85dB
  • 5 Year Warranty

Product Information


:
Heat

:
-

:
-

:
-

:
Qvis - Heat Alarms

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£14.65 ( £17.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.65 (£17.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £14.14 (£16.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --