You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Interlinkable Mains Powered Optical Smoke Alarm with 9V Battery Back-Up -
QFS-ELCON5-IS
- Manufacturer:
- QVIS QVIS
- Manufacturer Part No:
- QFS-ELCON5-IS
- Order Code:
- SR11672
- Product Range
- Qvis - Smoke Detectors
Product Range Selector (Qvis - Smoke Detectors)
See all from this product rangeProduct Overview
- Optical Smoke Alarm
- Photoelectric Sensor
- Mains powered with 9V battery backup
- Interlinkable - Pair and interlink devices seamlessly
- Compliant With EN 14604:2005
- Alarm sounder 85dB
- 5 Year Warranty
Product Information
- :
- Smoke
- :
- -
- :
- -
- :
- -
- :
- Qvis - Smoke Detectors
Technical Documents (0)
73 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.40 (£17.28) | ( ) |
3+ | £13.95 (£16.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.