You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8MP Active Deterrent IPC Dome Camera, White, IP66 -
TURNDA4K-AD2-FW
New- Manufacturer:
- QVIS QVIS
- Manufacturer Part No:
- TURNDA4K-AD2-FW
- Order Code:
- SR12578
- Product Range
- Qvis - TURNDA Series
- Technical Datasheet:
- TURNDA4K-AD2-FW Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (Qvis - TURNDA Series)
See all from this product rangeProduct Overview
- H.265+/H265/H.264+/H264/ MJPEG coding
- 30-40m IR or white light range
- 3D DNR, true WDR, HLC, BLC, Defog and ROI coding 1-channel audio input; 1-channel audio output
- 1-channel built-in speaker; 1-channel built-in microphone
- Built-in Micro SD card slot, up to 256GB (card not supplied)
- 12V DC/PoE power supply
- Supports three streams
- Remote monitoring by smartphone and tablet with iOS and Android OS
- Intelligent analytics
- Blue and red light warning (flashing alternately)
- Support user-defined warning voice import
- Support smart supplement light
- Dual system backup
- Max. resolution: 3840x2160
- IP66 rated
Product Information
- :
- 1/1.8 "
- :
- 8MP
- :
- 12VDC
- :
- 0.008lx
- :
- Fixed
- :
- Qvis - TURNDA Series
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £163.00 (£195.60) | ( ) |
3+ | £159.00 (£190.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.