You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8MP Dual Illumination Fixed Lens Turret CCTV Camera, 30m IR - Grey - 

TURVIP-4KIL-FG

New
TURVIP-4KIL-FG - 8MP Dual Illumination Fixed Lens Turret CCTV Camera, 30m IR - Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QVIS QVIS
Manufacturer Part No:
TURVIP-4KIL-FG
Order Code:
SR12161
Product Range
-

Product Overview

Experience top-tier surveillance with the Dual-Illumination Fixed Lens Turret Camera (Model TURVIP-4KIL-FW). Designed for modern security needs, this 8MP camera combines high-resolution imaging and intelligent features to deliver unparalleled performance. Featuring smart dual illumination, the camera ensures clear visuals up to 30 metres in both IR and white light modes. Its AI-powered detection distinguishes between people and vehicles, reducing false alarms and enhancing situational awareness. The built-in microphone adds audio clarity, while the wide field of view and advanced video compression (H.265+) optimise coverage and storage efficiency. With remote access through the SuperLive Plus app, you can monitor your property seamlessly from anywhere. Engineered to withstand harsh environments, the IP67-rated camera operates in temperatures as low as -30°C. It also prioritises security with advanced encryption protocols, ensuring safe data transmission and access. Ideal for residential, commercial, or industrial setups, this turret camera is a robust solution for dependable 24/7 surveillance.
  • 8MP Ultra-High Resolution: Crisp video quality with multiple resolution options
  • Advanced Video Compression: Supports H.265+ for efficient storage and streaming
  • Dual-Illumination Technology: 30m IR and white light range for superior visibility day and night
  • Smart Detection Features: AI-powered people and vehicle detection for enhanced security
  • Wide Field of View: Horizontal 106°, Vertical 57°, and Diagonal 124° with a 2.8mm fixed lens
  • Built-in Microphone: Enhanced audio capabilities with 1CH audio input and recording
  • Remote Monitoring: Access live streams via the SuperLive Plus mobile app or NVMS
  • Reliable Performance: Operates in extreme temperatures (-30°C to +60°C) with IP67 protection
  • Secure Networking: HTTPS encryption, IP filtering, and ONVIF protocol support
  • Flexible Storage Options: MicroSD support for up to 256GB of local storage

Product Information


:
1/2.8 "

:
8MP

:
12V

:
0.02lx

:
CMOS

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£117.11 ( £140.53  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £117.11 (£140.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £113.12 (£135.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --