You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5MP, Full-Colour HD Analogue Fixed Dome Turret CCTV Camera, Grey - 

TURVIP-5COL-HD-FG

TURVIP-5COL-HD-FG - 5MP, Full-Colour HD Analogue Fixed Dome Turret CCTV Camera, Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QVIS QVIS
Manufacturer Part No:
TURVIP-5COL-HD-FG
Order Code:
SR11444
Product Range
QVIS Analogue Fixed Turret Cameras

Product Range Selector (QVIS Analogue Fixed Turret Cameras)

See all from this product range

Product Overview

QVIS Viper 1/2.5" 5MP progressive CMOS, full-colour fixed turret camera utilises LED to efficiently operate in low-light settings, illuminating dark spaces and providing a full colour recording and playback over a distance of 20-30m. It is also constructed with an IP67 ingress protection rating, ensuring the camera is weather resistant and can operate perfectly in temperatures as low as -30°C and warm as 50°C. The Turret Dome Camera can pivot and pan across a full 360° angle, with a 0-75°, and has 3.6mm lens. Supports a lossless range of HD video formats, such as: AHD, HD-TVI and HD-CVI.
  • Full colour view
  • 1/2.5” 5MP CMOS Progressive scan
  • 3.6mm high resolution fixed angle lens
  • Full 360° pan and 0-75° tilt
  • Minimum illumination: 0 lux with LED ON
  • LED Distance: 20-30m in clear conditions
  • 1CH Built in microphone to capture audio
  • Supports lossless analogue HD video formats: AHD, HD-TVI & HD-CVI
  • IP67 ingress protection
  • Operation temp: -30°C to 50°C
  • Video output: BNC Socket
  • Power input: DC Socket (2.1mm)
  • Power consumption LED ON: 3W
  • Requires OSD

Applications

Audio Visual, Broadcast, Commercial, Business, Communications & Networking, Installations, Theft Prevention and Traceability, Security

Product Information


:
1/2.5 "

:
5MP

:
-

:
-

:
CMOS

:
30m

:
QVIS Analogue Fixed Turret Cameras

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

32 In stock Need more?

???PF_PDP_RSP_SUP???

£31.82 ( £38.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £31.82 (£38.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £31.06 (£37.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --