You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5MP HD Fixed Turret Analogue CCTV Camera, 30m IR - Grey -
TURVIP-5MP-HD2-FG
NewProduct Overview
- 5MP Analogue Camera: Delivers sharp true-colour images with up to 1500 TVL resolution
- Versatile Video Output: Compatible with AHD, TVI, CVI, and CVBS standards for seamless integration
- True Day/Night Functionality: Automatic colour-to-B/W switching with support for ICR and noise reduction
- 20–30m IR Night Vision: Clear imaging in low-light or complete darkness
- Fixed 3.6mm Lens: Provides balanced focus and coverage with M12 lens mount
- Durable Build: IP67 ingress protection ensures performance in harsh environments
- Optimised Image Control: Features DWDR, DNR, BLC, and auto white balance for enhanced video quality
- Flexible Installation: 360° pan, 75° tilt, and 360° rotation for precise positioning
- Efficient Power Usage: Low power consumption with IR on or off
- Reliable Performance: Operates in temperatures from -30°C to 50°C with up to 90% relative humidity
Product Information
- :
- 1/2.7 "
- :
- 5MP
- :
- 12V
- :
- 0.01lx
- :
- CMOS
- :
- 30m
- :
- -
Technical Documents (0)
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.80 (£35.76) | ( ) |
3+ | £29.04 (£34.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.