You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5MP HD Fixed Turret Analogue CCTV Camera, 30m IR - White - 

TURVIP-5MP-HD2-FW

New
TURVIP-5MP-HD2-FW - 5MP HD Fixed Turret Analogue CCTV Camera, 30m IR - White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QVIS QVIS
Manufacturer Part No:
TURVIP-5MP-HD2-FW
Order Code:
SR12165
Product Range
-

Product Overview

The 5MP HD Analogue IR Fixed Turret Camera (Model TURVIP-5MP-HD-FG) offers high-definition surveillance with unmatched clarity and adaptability. Featuring up to 1500 TVL resolution, this camera captures sharp and true-to-colour video, making it ideal for residential or commercial monitoring. With versatile video output supporting AHD, TVI, CVI, and CVBS standards, the camera integrates seamlessly into existing systems. It switches from colour to black and white in low-light conditions, supported by ICR technology and 20–30m IR night vision for 24/7 reliability. Built to endure tough environments, this IP67-rated camera withstands rain, dust, and temperature extremes. Advanced image control features such as DWDR, DNR, and auto white balance enhance video quality, while the fixed 3.6mm lens ensures optimal coverage. Designed for ease of installation, the camera offers flexible adjustments with 360° pan, 75° tilt, and 360° rotation. Low power consumption and robust performance in harsh conditions make this analogue turret camera a dependable choice for any security setup.
  • 5MP Analogue Camera: Delivers sharp true-colour images with up to 1500 TVL resolution
  • Versatile Video Output: Compatible with AHD, TVI, CVI, and CVBS standards for seamless integration
  • True Day/Night Functionality: Automatic colour-to-B/W switching with support for ICR and noise reduction
  • 20–30m IR Night Vision: Clear imaging in low-light or complete darkness
  • Fixed 2.8mm Lens: Provides balanced focus and coverage with M12 lens mount
  • Durable Build: IP67 ingress protection ensures performance in harsh environments
  • Optimised Image Control: Features DWDR, DNR, BLC, and auto white balance for enhanced video quality
  • Flexible Installation: 360° pan, 75° tilt, and 360° rotation for precise positioning
  • Efficient Power Usage: Low power consumption with IR on or off
  • Reliable Performance: Operates in temperatures from -30°C to 50°C with up to 90% relative humidity

Product Information


:
1/2.8 "

:
5MP

:
12V

:
0.01lx

:
CMOS

:
30m

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

19 In stock Need more?

???PF_PDP_RSP_SUP???

£29.80 ( £35.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £29.80 (£35.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £29.04 (£34.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --