You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6MP IR Network Fixed Turret CCTV Camera 1/2.7", Grey - 

TURVIP-6-FG

TURVIP-6-FG - 6MP IR Network Fixed Turret CCTV Camera 1/2.7", Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QVIS QVIS
Manufacturer Part No:
TURVIP-6-FG
Order Code:
SR11434
Product Range
QVIS Network Fixed Turret Cameras

Product Range Selector (QVIS Network Fixed Turret Cameras)

See all from this product range

Product Overview

QVIS Infrared 6MP fixed Turret Camera can operate efficiently in low-light settings, illuminating dark spaces over a great distance ranging from 20-30m, providing sharp and clear recordings and playback both in day, with true day recording and at night. It is also constructed with an IP67 rating, ensuring the camera is weather and vandal resistant, and can operate perfectly across a wide temperature range. A 1/2.7" high resolution fixed angle lens, with seamless H.265 video compression streaming. Supports general functions such as: Watermark, IP address filtering, video mask, heartbeat, password protection, a handy defog and is installed with a 1CH microphone to capture audio.
  • 6MP (3072x2048)
  • 1/2.7” Imaging sensor
  • 2.8 mm lens @F2.0 fixed iris
  • Field of View (FoV) horizontal: 93.4°
  • Minimum illumination: 0lux IR ON
  • 20-30m IR Distance
  • H.265 coding and video compression for greater quality at low bit rates (6Mbps)
  • ICR Auto switch, true day and night, ROI coding
  • Supports remote monitoring from smart device
  • Variety of image settings; Chroma, Saturation, Contrast, Brightness and more
  • IP67 Ingress protection for corrosion resistance and perfect functionality across a wide temperature range
  • Operating temps: -30°C to 60°C
  • PoE Power supply: 12V DC

Applications

Audio Visual, Broadcast, Commercial, Business, Communications & Networking, Installations, Theft Prevention and Traceability, Security

Product Information


:
1/2.7 "

:
6MP

:
12V

:
-

:
2.8mm

:
QVIS Network Fixed Turret Cameras

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

14 In stock Need more?

???PF_PDP_RSP_SUP???

£77.00 ( £92.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £77.00 (£92.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £65.00 (£78.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --