You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6MP IR Network Fixed Turret CCTV Camera 1/2.7", White -
TURVIP-6-FW
- Manufacturer:
- QVIS QVIS
- Manufacturer Part No:
- TURVIP-6-FW
- Order Code:
- SR11433
- Product Range
- QVIS Network Fixed Turret Cameras
Product Range Selector (QVIS Network Fixed Turret Cameras)
See all from this product rangeProduct Overview
- 6MP (3072x2048)
- 1/2.7” Imaging sensor
- 2.8 mm lens @F2.0 fixed iris
- Field of View (FoV) horizontal: 93.4°
- Minimum illumination: 0lux IR ON
- 20-30m IR Distance
- H.265 coding and video compression for greater quality at low bit rates (6Mbps)
- ICR Auto switch, true day and night, ROI coding
- Supports remote monitoring from smart device
- Variety of image settings; Chroma, Saturation, Contrast, Brightness and more
- IP67 Ingress protection for corrosion resistance and perfect functionality across a wide temperature range
- Operating temps: -30°C to 60°C
- PoE Power supply: 12V DC
Applications
Audio Visual, Broadcast, Commercial, Business, Communications & Networking, Installations, Theft Prevention and Traceability, Security
Product Information
- :
- 1/2.7 "
- :
- 6MP
- :
- 12V
- :
- -
- :
- 2.8mm
- :
- QVIS Network Fixed Turret Cameras
Technical Documents (0)
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £77.00 (£92.40) | ( ) |
3+ | £65.00 (£78.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.