You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6MP IP Dual Illumination Fixed Turret CCTV Camera IP67, Grey -
TURVIP-6IL-FG
New- Manufacturer:
- QVIS QVIS
- Manufacturer Part No:
- TURVIP-6IL-FG
- Order Code:
- SR12089
- Technical Datasheet:
- TURVIP-6IL-FG Datasheet
Product Overview
- 6MP (3200 x 1800)
- H.265+ /H.265 /H.264+ /H.264/ MJPEG
- Auto day / night switch, ROI coding
- 3D DNR, HWDR, HLC, BLC
- Up to 30m IR & white light distance
- DC12V/PoE power supply
- P2P Function optional
- IP67 Ingress protection
- Supports three streams
- Supports mobile surveillance by smartphones with iOS or Android OS
- Intelligent analytics
Product Information
- :
- 1/2.5 "
- :
- 6MP
- :
- 12V
- :
- -
- :
- CMOS
- :
- -
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £92.92 (£111.50) | ( ) |
3+ | £85.85 (£103.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.