You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4MP Dual Illumination Red/Blue Light & Siren AI Turret CCTV Camera, 40m IR - Grey -
TURVIP4MPS2-AD2-FG
NewProduct Overview
- 4MP Camera: Crisp video quality with multiple resolution options
- Dual-Illumination Technology: 40m IR and white light range with active red/blue light warning
- Built-in Two-Way Audio: Integrated microphone and speaker for clear communication
- AI-Powered Detection: Identifies people, vehicles, faces, and unusual activities like abandoned or missing objects
- Active Deterrence Features: Sound and light warnings to deter potential intrusions
- Wide Field of View: Horizontal 96°, Vertical 54.5°, and Diagonal 113° with a 2.8mm fixed lens
- Remote Monitoring: Accessible via the SuperLive Plus mobile app or NVMS
- Enhanced Security Protocols: HTTPS encryption, IP filtering, and ONVIF compatibility
- Flexible Storage Options: MicroSD support for up to 256GB of local storage
- Durable Build: IP66-rated for protection against dust and water, with reliable performance from -30°C to +60°C
Product Information
- :
- 1/3 "
- :
- 4MP
- :
- 12V
- :
- 0.003lx
- :
- CMOS
- :
- -
Technical Documents (0)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £131.81 (£158.17) | ( ) |
3+ | £127.26 (£152.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.