You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

16 Channel 1080p DVR, 2TB HDD - 

VIPER-5MPL-16-2TB

VIPER-5MPL-16-2TB - 16 Channel 1080p DVR, 2TB HDD
VIPER-5MPL-16-2TB - 16 Channel 1080p DVR, 2TB HDD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QVIS QVIS
Manufacturer Part No:
VIPER-5MPL-16-2TB
Order Code:
SR10871
Product Range
QVIS Viper DVRs
See all Technical Docs

Product Range Selector (QVIS Viper DVRs)

See all from this product range

Product Overview

This VIPER DVR series are 1080p/5MP-Lite video recorders serving 4, 8 and 16 channels, with high quality recording, connectivity and operating features, multi-mode recording and network access types. It serves various types of cameras and connectivity, allowing multiple online users to operate. It features easy USB back-up and a dedicated software app to control from any mobile device. This model is a 16 channel recording/playback device.
  • System CPU: Cortex A9
  • Compression Standard: H.264
  • Video input: 16x BNC
  • Video Output: 1x HDMI, 1x VGA 1920x1080, 1x BNC 1920x1080
  • Playback: 16 Channels
  • Resolution: 5MP
  • Power Supply: 12V DC
  • Record Frame Rate: 5MP @12FPS at multi-mode
  • Backup USB 2.0 connection
  • Dimensions (HxWxD): 42x255x223mm
  • Support PTZ preset

Applications

Audio Visual, Business, Commercial, Communications & Networking, HDDs, Imaging, Video & Vision, Installations, Museum & Heritage Monitoring, Security, Theft Prevention and Traceability

Product Information


:
16Channels

:
2TB

:
QVIS Viper DVRs

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock

Available until stock is exhausted

£301.99 ( £362.39  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £301.99 (£362.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £294.92 (£353.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --