You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Channel 1080p DVR, no HDD -
VIPER-5MPL-4BB
- Manufacturer:
- QVIS QVIS
- Manufacturer Part No:
- VIPER-5MPL-4BB
- Order Code:
- SR10865
- Product Range
- QVIS Viper DVRs
- Technical Datasheet:
- VIPER-5MPL-4BB Datasheet
Product Range Selector (QVIS Viper DVRs)
See all from this product rangeProduct Overview
- System CPU: Cortex A7
- Compression Standard: H.264
- Audio: Input 1x RCA, Output 1x RCA
- Video input: 4x BNC
- Video Output: 1x HDMI, 1x VGA 1920x1080, 1x BNC 1920x1080
- Playback: 4 Channels
- Resolution: 5MP
- Power Supply: 12V DC
- Record Frame Rate: 5MP @12FPS at multi-mode
- Backup USB 2.0 connection
- Dimensions (HxWxD): 42x255x223mm
- Apps for connectivity via smartphone/tablet control
- Support PTZ preset
Applications
Audio Visual, Business, Commercial, Communications & Networking, HDDs, Imaging, Video & Vision, Installations, Museum & Heritage Monitoring, Security, Theft Prevention and Traceability
Product Information
- :
- 4Channels
- :
- 0GB
- :
- QVIS Viper DVRs
- :
- UK Type G
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £68.68 (£82.42) | ( ) |
3+ | £66.66 (£79.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.