You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Channel 1080p DVR, no HDD -
VIPER-5MPL-8BB
- Manufacturer:
- QVIS QVIS
- Manufacturer Part No:
- VIPER-5MPL-8BB
- Order Code:
- SR10867
- Product Range
- QVIS Viper DVRs
- Technical Datasheet:
- VIPER-5MPL-8BB Datasheet
Product Range Selector (QVIS Viper DVRs)
See all from this product rangeProduct Overview
- System CPU: Cortex A7
- Compression Standard: H.264
- Video input: 8x BNC
- Video Output: 1x HDMI, 1x VGA 1920x1080, 1x BNC 1920x1080
- Playback: 8 Channels
- Resolution: 5MP
- Power Supply: 12V DC
- Record Frame Rate: 5MP @12FPS at multi-mode
- Backup USB 2.0 connection
- Dimensions (HxWxD): 42x255x223mm
- Support PTZ preset
Applications
Audio Visual, Business, Commercial, Communications & Networking, HDDs, Imaging, Video & Vision, Installations, Museum & Heritage Monitoring, Security, Theft Prevention and Traceability
Product Information
- :
- 8Channels
- :
- 0GB
- :
- QVIS Viper DVRs
- :
- UK Type G
Technical Documents (1)
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £115.14 (£138.17) | ( ) |
3+ | £111.10 (£133.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.