You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
34 Drawer Small Parts Storage Cabinet (C9-34) - 420mm x 306mm x 147mm -
132091
- Manufacturer:
- RAACO RAACO
- Manufacturer Part No:
- 132091
- Order Code:
- SG32820
- Also Known As:
- GTIN UPC EAN: 5733439123747
Product Range Selector (Raaco - Assortment Storage Cabinets)
See all from this product rangeProduct Overview
- Full steel enamel painted body with polypropylene drawers
- Stop rim ensures drawers do not fall out
- Holes on rear for wall mounting
- Heavy duty, steel construction
- Lacquered finish to stop rust and prolong life
- Impact resistant, clear plastic drawers
- Wide profile handles
- Retaining lip, prevents drawers from falling out
- Made in Denmark
- Dimensions (HxWxD): 420mm x 306mm x 147mm
Product Information
- :
- Wall Mount
- :
- Steel
- :
- 16.54"
- :
- 420mm
- :
- 12.04"
- :
- 306mm
- :
- 5.79"
- :
- 147mm
- :
- Raaco - Assortment Storage Cabinets
Technical Documents (0)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.44 (£35.33) | ( ) |
5+ | £28.76 (£34.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.