You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Shelf Bin 9-2800/40 Storage Bin with Rear Carrying Handle - 211mm x 280mm x 465mm - 

136747

136747 - Shelf Bin 9-2800/40 Storage Bin with Rear Carrying Handle - 211mm x 280mm x 465mm
136747 - Shelf Bin 9-2800/40 Storage Bin with Rear Carrying Handle - 211mm x 280mm x 465mm
136747 - Shelf Bin 9-2800/40 Storage Bin with Rear Carrying Handle - 211mm x 280mm x 465mm
136747 - Shelf Bin 9-2800/40 Storage Bin with Rear Carrying Handle - 211mm x 280mm x 465mm
136747 - Shelf Bin 9-2800/40 Storage Bin with Rear Carrying Handle - 211mm x 280mm x 465mm
136747 - Shelf Bin 9-2800/40 Storage Bin with Rear Carrying Handle - 211mm x 280mm x 465mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RAACO RAACO
Manufacturer Part No:
136747
Order Code:
SG34031
Product Range
Raaco - Shelf Bins
Also Known As:
GTIN UPC EAN: 5733439136747

Product Range Selector (Raaco - Shelf Bins)

See all from this product range

Product Overview

  • Shelf bin for 400mm shelf (type 90-40), with rear grip
  • Made of polypropylene (PP)
  • Dimensions (HxWxD): 211mm x 280mm x 465mm
  • Load Capacity: 45kg

Product Information


:
Blue

:
211mm

:
280mm

:
465mm

:
45kg

:
Raaco - Shelf Bins

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5733439136747

48 In stock Need more?

???PF_PDP_RSP_SUP???

£16.85 ( £20.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.85 (£20.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --