You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solid Box 2 Transporter Case - 170mm x 370mm x 275mm -
136761
- Manufacturer:
- RAACO RAACO
- Manufacturer Part No:
- 136761
- Order Code:
- SG32998
- Product Range
- Raaco - Solid Box
- Also Known As:
- SOLID BOX 2, GTIN UPC EAN: 5733439136761
- Technical Datasheet:
- 136761 Datasheet
Product Range Selector (Raaco - Solid Box)
See all from this product rangeProduct Overview
- Water, dust and shock resistant
- Raaco Blue colour, made of polypropylene (PP)
- 275.0mm depth, 370.0mm width, 170.0mm height
- Carriage load is 25Kg / 55.12lbs
Product Information
- :
- PP (Polypropylene)
- :
- Blue
- :
- 6.69"
- :
- 170mm
- :
- 14.57"
- :
- 370mm
- :
- 10.83"
- :
- 275mm
- :
- Raaco - Solid Box
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £17.18 (£20.62) | ( ) |
| 5+ | £16.54 (£19.85) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























