You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Assorter Box 55 with 17 Compartments (4 x 8-17) - 57mm x 338mm x 261mm -
136228
- Manufacturer:
- RAACO RAACO
- Manufacturer Part No:
- 136228
- Order Code:
- SG33241
- Product Range
- Assorter
- Also Known As:
- ASSORTER 55 4X8-17
- Technical Datasheet:
- 136228 Datasheet
Product Range Selector (Assorter)
See all from this product rangeProduct Overview
- Robust sliding catches click the case securely closed
- Transparent lid for easy visibility of contents
- Cases with U-profile lids to keep contents in place
- Resistant to weather and chemicals
- Dimensions (HxWxD) 57mm x 338mm x 261mm
Product Information
- :
- General Purpose Storage
- :
- PP (Polypropylene)
- :
- Blue
- :
- 2.24"
- :
- 57mm
- :
- 13.31"
- :
- 338mm
- :
- 10.28"
- :
- 261mm
- :
- Assorter
Technical Documents (1)
Also Known As
33 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
35 more will be available week commencing 04/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
35 more will be available week commencing 04/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.56 (£19.87) | ( ) |
5+ | £15.69 (£18.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.