You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15" Athome Tool Box Black / Silver -
TOOL BOX 15"
- Manufacturer:
- RAACO RAACO
- Manufacturer Part No:
- TOOL BOX 15"
- Order Code:
- SG33244
- Product Range
- Raaco - Athome Tool Boxes
- Also Known As:
- GTIN UPC EAN: 5733439135207
- Technical Datasheet:
- TOOL BOX 15" Datasheet
Product Range Selector (Raaco - Athome Tool Boxes)
See all from this product rangeProduct Overview
- Snap-shut, burst proof locks
- Convenient side grip handles
- Padlock eyelet in lid for added security
- Made from impact proof polypropylene
- Made in Denmark
- External Dimensions (HxWxD): 210mm x 395mm x 220mm
- Internal Dimensions (HxWxD): 96mm x 330mm x 155mm
Product Information
- :
- PP (Polypropylene)
- :
- 210mm
- :
- 395mm
- :
- 220mm
- :
- Raaco - Athome Tool Boxes
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.28 (£14.74) | ( ) |
| 5+ | £11.65 (£13.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























