You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

20" Athome Tool Box with Lid Storage Black - 

TOOL BOX 20"L

TOOL BOX 20"L - 20" Athome Tool Box with Lid Storage Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RAACO RAACO
Manufacturer Part No:
TOOL BOX 20"L
Order Code:
SG33245
Also Known As:
GTIN UPC EAN: 5733439135245
Technical Datasheet:
TOOL BOX 20"L   Datasheet
See all Technical Docs

Product Range Selector (Raaco - Athome Tool Boxes)

See all from this product range

Product Overview

Practical and strong tool box complete with removable tote tray. Features an ergonomically designed handle for maximum comfort, along with a secure central lock. Also features two removable lid-storage containers, perfect for small item storage.
  • Snap-shut, burst proof locks
  • Convenient side grip handles
  • Padlock eyelet in lid for added security
  • Made from impact proof polypropylene
  • Made in Denmark
  • External Dimensions (HxWxD): 260mm x 518mm x 275mm
  • Internal Dimensions (HxWxD): 143mm x 464mm x 200mm

Product Information


:
PP (Polypropylene)

:
260mm

:
518mm

:
275mm

:
Raaco - Athome Tool Boxes

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5733439135245

44 In stock Need more?

???PF_PDP_RSP_SUP???

£21.44 ( £25.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £21.44 (£25.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £20.43 (£24.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --