You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
22mm Switches LED Pilot Red 230V -
RAD224P
- Manufacturer:
- EUROPA EUROPA
- Manufacturer Part No:
- RAD224P
- Order Code:
- SW03564
- Product Range
- RAD
- Technical Datasheet:
- RAD224P Datasheet
Product Range Selector (RAD)
See all from this product rangeProduct Overview
- For use with RAAS RC2PGR control stations
Product Information
- :
- -
- :
- 230VAC
- :
- -
- :
- 600mcd
- :
- IP65
- :
- RAD
Technical Documents (1)
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 10/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
10 more will be available week commencing 10/12/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.69 (£3.23) | ( ) |
| 10+ | £2.54 (£3.05) | ( ) |
| 50+ | £2.25 (£2.70) | ( ) |
| 100+ | £2.07 (£2.48) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























