You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Auxiliary SPST N/C Contact Block, 10A - 

RAS-CBNC

RAS-CBNC - Auxiliary SPST  N/C Contact Block, 10A
RAS-CBNC - Auxiliary SPST  N/C Contact Block, 10A
RAS-CBNC - Auxiliary SPST  N/C Contact Block, 10A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RAAS RAAS
Manufacturer Part No:
RAS-CBNC
Order Code:
SW03550
Technical Datasheet:
RAS-CBNC   Datasheet
See all Technical Docs

Product Overview

RAAS 22mm Selector Switches
  • Rated 240V @ 10A
  • Front mounting
  • Dielectric strength: 2.5kV
  • Insulation resistance: 2M @500Vdc
  • Contact resistance: 25m
  • Short circuit protection@ 10A, 500V cartridge fuse
  • Connection: on screw, 2.5mm
  • Operating frequency: 3600p/hr

Product Information


:
SPST-NC

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

125 In stock Need more?

???PF_PDP_RSP_SUP???

£2.12 ( £2.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.12 (£2.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.91 (£2.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.80 (£2.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.67 (£2.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --