You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18U 19" Black Steel Wall Mount Rack Enclosure - 855x550x550mm -
RR-W2-18G
- Manufacturer:
- RACKYRAX RACKYRAX
- Manufacturer Part No:
- RR-W2-18G
- Order Code:
- EN84826
- Technical Datasheet:
- RR-W2-18G Datasheet
Product Range Selector (Rackrax - RR-Wx-xxx Cabinets)
See all from this product rangeProduct Overview
- Ideal for small network applications
- Adjustable mounting posts front and rear
- Cable access in top and bottom panels
- Vented top cover
- Removable side panels
- Lockable glass front door
- Supplied fully assembled
Product Information
- :
- 18U
- :
- Steel
- :
- Black
- :
- 855mm
- :
- 550mm
- :
- 550mm
- :
- 33.66"
- :
- 21.65"
- :
- 21.65"
- :
- 855mm
- :
- Rackrax - RR-Wx-xxx Cabinets
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £277.75 (£333.30) | ( ) |
10+ | £257.55 (£309.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.