You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20U Lockable Plexiglas Door for 19" Contractor Rack Enclosure -
PGRD20C
- Manufacturer:
- RACKZ RACKZ
- Manufacturer Part No:
- PGRD20C
- Order Code:
- DP29329
- Technical Datasheet:
- PGRD20C Datasheet
Product Range Selector (Rackz 19" Equipment Racks)
See all from this product rangeProduct Overview
Product Information
- :
- Door Panel
- :
- 20U
- :
- -
- :
- -
- :
- 19" Equipment Racks
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Rackz 19" Equipment Racks
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £176.75 (£212.10) | ( ) |
5+ | £169.68 (£203.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.