You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6U Beech Effect Wood Shell Kit for 19" Contractor Rack Enclosure - 350x585x476mm -
WR06
- Manufacturer:
- RACKZ RACKZ
- Manufacturer Part No:
- WR06
- Order Code:
- DP29978
- Technical Datasheet:
- WR06 Datasheet
Product Overview
- Beech effect, wood laminate shell
- Designed to fit the 457mm deep Contractor range of 19" enclosures
- 12 side screw points are used to hold the wooden shell to the enclosure
- Ideal for use in boardrooms, homes, churches etc.
Footnotes
Product Information
- :
- Wooden Rack Sleeve
- :
- Contractor Range of 19" Enclosures
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £86.36 (£103.63) | ( ) |
5+ | £83.18 (£99.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.