You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Plug, Straight, Clamp, BNC HT, Cable 5/50 - 

R316007000

R316007000 - Plug, Straight, Clamp, BNC HT, Cable 5/50

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RADIALL RADIALL
Manufacturer Part No:
R316007000
Order Code:
CN18674
Product Range
BNC-HT/MHV
Technical Datasheet:
R316007000   Datasheet
See all Technical Docs

Product Range Selector (BNC-HT/MHV)

See all from this product range

Product Overview

The R316007000 is a straight BNC HT Plug, clamp type, with nickel-plated brass outer contact, silver-plated brass center contact and nickel-plated brass body. This BNC HT series plug has PTFE insulation, cable mounting and solder termination.
  • -55 to 155°C Temperature range

Applications

Industrial

Product Information


:
BNC Coaxial

:
Straight Plug

:
Solder

:
50ohm

:
RG58, RG141, RG142, RG223, RG400

:
Brass

:
Silver Plated Contacts

:
2GHz

:
Cable Mount

:
BNC-HT/MHV

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

94 In stock Need more?

???PF_PDP_RSP_SUP???

£11.26 ( £13.51  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.26 (£13.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £10.64 (£12.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £10.01 (£12.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £9.38 (£11.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --