You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Attenuator, BNC, 1W, 3dB, 3GHz -
R412403124.
- Manufacturer:
- RADIALL RADIALL
- Manufacturer Part No:
- R412403124.
- Order Code:
- CN18709
- Product Range
- Radiall - BNC Attenuators
- Technical Datasheet:
- R412403124. Datasheet
Product Range Selector (Radiall - BNC Attenuators)
See all from this product rangeProduct Overview
- Proven strength and reliability
- Meets MIL-C-39012/MIL STD 348-A/301, IEC 169-8, CECC 22120 and UTE-C-93564 standards
- 50Ω Nominal impedance
- 100W Peak power
- 1W Average power
- -40 to 85°C Temperature range
Applications
Aerospace, Defence, Military, RF Communications, Test & Measurement, Communications & Networking, Industrial, Consumer Electronics
Product Information
- :
- BNC Plug to BNC Jack
- :
- 3dB
- :
- DC to 3GHz
- :
- 1W
- :
- 50ohm
- :
- Brass
- :
- -40°C to +85°C
- :
- Intra Series Coaxial
- :
- Radiall - BNC Attenuators
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.05 (£38.46) | ( ) |
10+ | £27.63 (£33.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.