You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BNC Attenuator, Plug to Socket, 20dB, 3GHz, 1W -
R412420124.
- Manufacturer:
- RADIALL RADIALL
- Manufacturer Part No:
- R412420124.
- Order Code:
- CN18714
- Product Range
- Radiall - BNC Attenuators
- Technical Datasheet:
- R412420124. Datasheet
Product Range Selector (Radiall - BNC Attenuators)
See all from this product rangeProduct Overview
- Proven strength and reliability
- Meets MIL-C-39012/MIL STD 348-A/301, IEC 169-8, CECC 22120 and UTE-C-93564 standards
- 50Ω Nominal impedance
- 100W Peak power
- 1W Average power
- -40 to 85°C Temperature range
Applications
Aerospace, Defence, Military, RF Communications, Test & Measurement, Communications & Networking, Industrial, Consumer Electronics
Product Information
- :
- BNC Plug to BNC Jack
- :
- 20dB
- :
- DC to 3GHz
- :
- 1W
- :
- 50ohm
- :
- Brass
- :
- -40°C to +85°C
- :
- Intra Series Coaxial
- :
- Radiall - BNC Attenuators
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.35 (£40.02) | ( ) |
10+ | £30.85 (£37.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.