You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Eco Full Strip Stapler, Black -
1085
New- Manufacturer:
- RAPESCO RAPESCO
- Manufacturer Part No:
- 1085
- Order Code:
- OE08241
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5018505001854
Product Overview
- Handy desktop stapler with 80mm throat depth
- Staples up to 20 sheets of paper (80gsm)
- Traditional top-loading mechanism
- Suitable for 26/6mm and 24/6mm statples
- Rotating anvil for both stapling and pinning (temprary stapling)
- Durable all-metal working parts and ABS housing made from recycled materials
Product Information
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.24 (£2.69) | ( ) |
12+ | £2.08 (£2.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.