You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
X5-25ps Less Effort Stapler - Pink -
1339
- Manufacturer:
- RAPESCO RAPESCO
- Manufacturer Part No:
- 1339
- Order Code:
- OE07160
- Also Known As:
- GTIN UPC EAN: 5018505025003
Product Range Selector (X5-25ps Stapler)
See all from this product rangeProduct Overview
- Top loading stapler requiring 60% less stapling force
- Staples up to 25 sheets of paper at a time
- Ensures precision stapling every time
- Made from high quality materials
- Throat depth: 59mm
- Uses 26/6mm, 24/6mm and 24/6mm Hard Wire staples
Product Information
- :
- X5-25ps Stapler
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.11 (£7.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.