You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SupaCut Automatic Tape Dispenser, White -
1445
New- Manufacturer:
- RAPESCO RAPESCO
- Manufacturer Part No:
- 1445
- Order Code:
- OE08249
- Product Range
- Rapesco SupaCut Tape Dispenser
- Also Known As:
- GTIN UPC EAN: 5018505011006
Product Range Selector (Rapesco SupaCut Tape Dispenser)
See all from this product rangeProduct Overview
- Portable and convenient handheld tape dispenser
- Concealed cutting blade for safe, reliable operation
- Supplied with two tape rolls (20m 19mm wide & 20m 12mm wide)
- Quick and easy to reload tape
- Simple design does not require batteries
Product Information
- :
- Tape up to 19mm wide
- :
- Rapesco SupaCut Tape Dispenser
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.20 (£6.24) | ( ) |
10+ | £4.83 (£5.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.