You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

11.6" Germ-Savvy Antibacterial Laptop Sleeve, Black - 

1691

New
1691 - 11.6" Germ-Savvy Antibacterial Laptop Sleeve, Black
1691 - 11.6" Germ-Savvy Antibacterial Laptop Sleeve, Black
1691 - 11.6" Germ-Savvy Antibacterial Laptop Sleeve, Black
1691 - 11.6" Germ-Savvy Antibacterial Laptop Sleeve, Black
1691 - 11.6" Germ-Savvy Antibacterial Laptop Sleeve, Black
1691 - 11.6" Germ-Savvy Antibacterial Laptop Sleeve, Black
1691 - 11.6" Germ-Savvy Antibacterial Laptop Sleeve, Black
1691 - 11.6" Germ-Savvy Antibacterial Laptop Sleeve, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RAPESCO RAPESCO
Manufacturer Part No:
1691
Order Code:
OE08252
Product Range
Rapesco Germ-Savvy Laptop Sleeve
Also Known As:
GTIN UPC EAN: 5018505040266

Product Range Selector (Rapesco Germ-Savvy Laptop Sleeve)

See all from this product range

Product Overview

The Rapesco laptop sleeve is a simple solution for protecting laptops and tablets from bumps and scratches during travel. The outer neoprene layer features Germ-Savvy® antibacterial protection, which safeguards against bacteria each time the sleeve is handled. Premium single-compartment padded design with soft interior lining to protect contents from dust and damage.
  • Suitable for notebooks and tablets with up to 11.6" screen size
  • Suitable for iPad Pro / Air 11" models, Galaxy Tab 11" models and Surface Go 10.5"
  • Durable padded neoprene exterior material with professional black finish
  • Germ-Savvy® antibacterial protection kills 99% of bacterior on the outer layer
  • Soft interior lining to protect content from damage
  • Slim, lightweight design is ideal for everyday use
  • Single-compartment sleeve design with zipper and high quality stitching

Contents

Sleeve only

Product Information


:
Neoprene

:
Black

:
9.72"

:
247mm

:
13.50"

:
343mm

:
1.30"

:
33mm

:
Rapesco Germ-Savvy Laptop Sleeve

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5018505040266

25 In stock Need more?

???PF_PDP_RSP_SUP???

£5.85 ( £7.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 30+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.85 (£7.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
30+ £5.43 (£6.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --