You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25mm Black Foldback Clips - Pack of 10 -
FBC250B1.
- Manufacturer:
- RAPESCO RAPESCO
- Manufacturer Part No:
- FBC250B1.
- Order Code:
- OE07202
- Also Known As:
- GTIN UPC EAN: 5018505703017
Product Range Selector (Black Foldback Clip)
See all from this product rangeProduct Overview
- Ideal for securing documents together
- Strong body to hold papers tightly
- Can hold up to 110 pages at a time
- Nickel plated folding arms
- Easy release clip design
- Width: 25mm
- Clipping capacity: 11mm
- Supplied in a pack of 10
Product Information
- :
- Black Foldback Clip
Technical Documents (0)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.67 (£0.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.