You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi 4 Micro HDMI to HDMI Lead, 1m Black -
T7732AX
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- T7732AX
- Order Code:
- SC15238
- Product Range
- Raspberry Pi 4 Official HDMI Cables
- Also Known As:
- 3107128
Product Range Selector (Raspberry Pi 4 Official HDMI Cables)
See all from this product rangeProduct Overview
- Black finish with Raspberry Pi logos
- 1m total length
- Triple layer shielding for optimal Wi-Fi and Bluetooth performance
- HDMI Version 2.0 standards supports 4K video at 60Hz
- Nickel plated plugs
Product Information
- :
- HDMI Micro Plug
- :
- HDMI Micro Plug to HDMI Plug
- :
- HDMI Plug
- :
- 1m
- :
- 3.28ft
- :
- Black
- :
- Raspberry Pi 4 Official HDMI Cables
Technical Documents (0)
Also Known As
437 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.98 (£3.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.