You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.4 - 5.7mm Cable Markers Straight Cut Z13 Green 5 - 100PK -
6171505
- Manufacturer:
- RAYCHEM - TE CONNECTIVITY RAYCHEM - TE CONNECTIVITY
- Manufacturer Part No:
- 6171505
- Order Code:
- CB06257
- Product Range
- Z13 Straight Cut Series
- Technical Datasheet:
- 6171505 Datasheet
Product Range Selector (Z13 Straight Cut Series)
See all from this product rangeProduct Overview
- Maximum operating temperature 100°C
- Supplied in packs of 100
Product Information
- :
- Push On Pre Printed
- :
- 5
- :
- Black
- :
- Green
- :
- -
- :
- 5.7mm
- :
- 3.4mm
- :
- PVC (Polyvinylchloride)
- :
- Z13 Straight Cut Series
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.78 (£2.14) | ( ) |
5+ | £1.47 (£1.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.