You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Butt Splice, Blue, 20AWG, 16AWG, 1.34mm2, PVDF (Polyvinylidene Fluoride) -
D-436-37
- Manufacturer:
- RAYCHEM - TE CONNECTIVITY RAYCHEM - TE CONNECTIVITY
- Manufacturer Part No:
- D-436-37
- Order Code:
- CN25017
- Product Range
- Mini Seal
- Also Known As:
- M81824/1?2
- Technical Datasheet:
- D-436-37 Datasheet
Product Range Selector (Mini Seal)
See all from this product rangeProduct Overview
- Small size and light weight
- Easy installation
- Copper alloy contact base material
- Closed barrel type
- Suitable for 20 - 16AWG wire size
- Fully insulated slice
- Operating temperature range from -55 to 150°C [ -67 to 302°F ]
- Immersion-resistant crimp splices are on QPL for SAE-AS-81824
Product Information
- :
- Blue
- :
- Mini Seal
- :
- 20AWG
- :
- 16AWG
- :
- 1.34mm²
- :
- PVDF (Polyvinylidene Fluoride)
Technical Documents (2)
Also Known As
572 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.78 (£3.34) | ( ) |
10+ | £1.83 (£2.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.