You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heat Shrink End Cap 35-15mm Adhesive Lined Black -
ENC-33/ADH
- Manufacturer:
- RAYCHEM - TE CONNECTIVITY RAYCHEM - TE CONNECTIVITY
- Manufacturer Part No:
- ENC-33/ADH
- Order Code:
- CB09654
- Product Range
- -
- Also Known As:
- 223762-000
- Technical Datasheet:
- ENC-33/ADH Datasheet
Product Overview
- Resistant to common fluids and chemicals
- Rugged installation
- Seals and protects cable ends (waterproof)
Applications
Industrial
Product Information
- :
- End Cap
- :
- 1.377"
- :
- 35mm
- :
- Black
- :
- 3.54"
- :
- 90mm
- :
- 0.59"
- :
- 15mm
- :
- PO (Polyolefin)
- :
- -
Technical Documents (2)
Also Known As
136 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.60 (£4.32) | ( ) |
5+ | £3.08 (£3.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.