You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6.4mm Heat Shrink Tubing Red 2:1 Shrink Ratio - 

RNF-100 1/4R

RNF-100 1/4R - 6.4mm Heat Shrink Tubing Red 2:1 Shrink Ratio

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RNF-100 1/4R
Order Code:
CB07472
Product Range
RNF-100
Technical Datasheet:
RNF-100 1/4R   Datasheet
See all Technical Docs

Product Range Selector (RNF-100)

See all from this product range

Product Overview

  • Flexible coloured polyolefin tubing
  • Conforms to irregular shapes
  • Flame retardant
  • MIL-DTL-23053/5 Class 1&2, VG95353 Part 5B and DEF-STAN 59-97 Type 2B approved
  • Minimum shrink temperature +95°C
  • Operating temperature -55°C to +135°C
  • UL (E35586), CSA (LR31929) recognised

Product Information


:
2:1

:
0.252"

:
6.4mm

:
Red

:
3.9ft

:
1.2m

:
0.126"

:
3.2mm

:
PO (Polyolefin)

:
RNF-100

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

12 In stock Need more?

???PF_PDP_RSP_SUP???

£2.59 ( £3.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.59 (£3.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.23 (£2.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --