You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.2mm Heat Shrink Tubing Black 2:1 Shrink Ratio -
RNF-100 1/8
- Manufacturer:
- RAYCHEM - TE CONNECTIVITY RAYCHEM - TE CONNECTIVITY
- Manufacturer Part No:
- RNF-100 1/8
- Order Code:
- CB07456
- Product Range
- RNF-100
- Technical Datasheet:
- RNF-100 1/8 Datasheet
Product Range Selector (RNF-100)
See all from this product rangeProduct Overview
- Flexible coloured polyolefin tubing
- Conforms to irregular shapes
- Flame retardant
- MIL-DTL-23053/5 Class 1&2, VG95353 Part 5B and DEF-STAN 59-97 Type 2B approved
- Minimum shrink temperature +95°C
- Operating temperature -55°C to +135°C
- UL (E35586), CSA (LR31929) recognised
Product Information
- :
- 2:1
- :
- 0.126"
- :
- 3.2mm
- :
- Black
- :
- 3.9ft
- :
- 1.2m
- :
- 0.063"
- :
- 1.6mm
- :
- PO (Polyolefin)
- :
- RNF-100
Technical Documents (1)
38 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.65 (£3.18) | ( ) |
5+ | £2.35 (£2.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.