You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cable Labels Self-Laminating TKM 150 -
TKM150
- Manufacturer:
- RAYCHEM - TE CONNECTIVITY RAYCHEM - TE CONNECTIVITY
- Manufacturer Part No:
- TKM150
- Order Code:
- CB06599
- Technical Datasheet:
- TKM150 Datasheet
Product Range Selector (TKM Labels)
See all from this product rangeProduct Overview
- Simple, quick and durable self laminating labels for wire, cable and pipe identification
- Write-on white area which is protected against mechanical influences by a transparent layer
- Supplied in handy pocket booklet format for ease of use
- Ideal for field repair or maintenance
- Operating temperature -30°C to +120°C
Product Information
- :
- Write On
- :
- -
- :
- 150mm x 25mm
- :
- Vinyl
- :
- -
- :
- White
- :
- TKM Labels
Technical Documents (1)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.61 (£13.93) | ( ) |
5+ | £10.66 (£12.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.